EPCOS  B32521C3104K  Film Capacitor, B32521 Series, 0.1 µF, ± 10%, PEN (Polyethylene Naphthalate), 250 V

EPCOS B32521C3104K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20C9853
  • Manufacturer Part No B32521C3104K

Product Overview


Product Range

Back to top

Product Information


  • Product Range B32521 Series
  • Capacitance 0.1µF
  • Capacitance Tolerance ± 10%
  • Capacitor Dielectric Type PEN (Polyethylene Naphthalate)
  • Voltage Rating 250V
  • Capacitor Case Style -
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • Lead Spacing 10mm
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/507
  •  132/512

Availability

Availability:  0

    More stock available week commencing 9/5/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 4000

Order multiple quantity: 1000

Price: $0.136 $0.136

Buy

Price

Quantity List Price
1000 - 4999 $0.136
5000 - 9999 $0.12
10000+ $0.112
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
98K6996
BFC237241104

BFC237241104

VISHAY

Film Capacitor, MKT372 Series, 0.1 µF, ± 10%, PET (Polyester), 250 V

Availability:​ 1,711  

Price for: Each

1+ $0.10 Promotional price 10+ $0.10 Promotional price 100+ $0.10 Promotional price 500+ $0.10 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 8/15/16
12M7356
MKS4F031003C00KSSD

MKS4F031003C00KSSD

WIMA

Film Capacitor, MKS4 Series, 0.1 µF, ± 10%, PET (Polyester), 250 V

Availability:​ 9,105  

Price for: Each

1+ $0.366 250+ $0.329 500+ $0.292 1000+ $0.264 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought