Low

EPCOS  B32520C6103K  Film Capacitor, 0.01 µF, 400 V, PEN (Polyethylene Naphthalate), ± 10%

EPCOS B32520C6103K
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32520C6103K
Newark Part No.:
20C9689
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
10000pF
Voltage Rating VDC:
400V
Capacitor Dielectric Type:
PEN (Polyethylene Naphthalate)
Capacitance Tolerance:
± 10%
Product Range:
-
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
7.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
400

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Film Capacitor, B32560 Series, 0.01 F, 10%, PET (Polyester), 400 V

EPCOS

5,823:  in stock

Price for: Each

1+ $0.108 10+ $0.084 100+ $0.062 500+ $0.048 More pricing

Buy