Low

EPCOS  B32232A3104K  CAPACITOR PEN FILM, 0.1UF, 250V, 10%, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 20C9385
  • Manufacturer Part No B32232A3104K

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: PEN (Polyethylene Naphthalate)
  • Capacitor Terminals: Axial Leaded
  • Lead Spacing: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: EPCOS - B32232 Series
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26C1286 - VISHAY ROEDERSTEIN-MKT1813410255-CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 250V
  • 66K3772 - CORNELL DUBILIER-MMP2P1K-F-CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 250V
  • 35M5156 - VISHAY SPRAGUE-V-730P104X9250-CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 250V, 10%, AXIAL

Price

Pricing is unavailable. Please contact customer services.

EPCOS-B32232A3104K-CAPACITOR PEN FILM, 0.1UF, 250V, 10%, AXIAL;CAPACITOR PEN FILM, 0.1UF, 250V, 10%, AXIAL; Product Range:EPCOS - B32232 Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:PEN (Polyethylene Naphthalate); Voltage Rating:250V; Capacitor Case Style:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26C1286
MKT1813410255

MKT1813410255

VISHAY ROEDERSTEIN

CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 250V

CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 250V; Product Range:VISHAY - MKT1813 Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:250V; Capacitor Case Style:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

800

1+ $1.26 50+ $1.06 100+ $0.891 500+ $0.801 more…

Buy
  • 800 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
66K3772
MMP2P1K-F

MMP2P1K-F

CORNELL DUBILIER

CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 250V

CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 250V; Product Range:CORNELL DUBILIER - MMP Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:250V; Capacitor Case Style:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

288

1+ $2.14 10+ $1.73 100+ $1.32 250+ $1.14 more…

Buy
  • 288 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
35M5156
V-730P104X9250

V-730P104X9250

VISHAY SPRAGUE

CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 250V, 10%, AXIAL

CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 250V, 10%, AXIAL; Product Range:VISHAY - V-730P Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:PP (Polypropylene); Voltage Rating:250V; Capacitor Case Style:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,594

1+ $2.56 Promotional price 10+ $2.56 Promotional price 100+ $2.56 Promotional price 250+ $2.20 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,594 in stock for same day shipping

see cut-off times

Customers Also Bought