EPCOS  B32022A3103M  Film Capacitor, B32022 Series, 0.01 µF, ± 20%, Y2, Radial Leaded, 110 °C

EPCOS B32022A3103M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07P6591
  • Manufacturer Part No B32022A3103M

Product Overview


Product Range

Back to top

Product Information


  • Product Range B32022 Series
  • Capacitance 10000pF
  • Capacitance Tolerance ± 20%
  • Suppression Class Y2
  • Capacitor Terminals Radial Leaded
  • Operating Temperature Max 110°C
  • Packaging Each
  • Operating Temperature Min -40 °C
  • Capacitor Dielectric Type Polypropylene (PP)
  • SVHC To Be Advised
  • Voltage Rating 300 VAC
  • Lead Spacing 15 mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/511
  •  132/516

Availability

Availability:  10,094


  • 10,094 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/29/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.397 $0.397

Buy

Price

Quantity List Price Your Price
1 - 9 $0.931
10 - 99 $0.709
100 - 499 $0.506
500 - 999 $0.393
1000 - 4999 $0.338
5000 - 9999 $0.299
10000+ $0.288
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
48Y8424
B32022A3103M189

B32022A3103M189

EPCOS

FILM CAP Y2 MKP 10NF 20% 300Vac LS 15mm, TAPE & REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5200+ $0.279

Buy
    More stock available week commencing 10/10/16

Not Normally Stocked

Non-Cancelable / Non Returnable

91C4103
BFC233663103

BFC233663103

VISHAY

CAP,Met Polypropylene,10nF,20-% Tol,20+% Tol

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1100+ $1.37 2200+ $1.32 3300+ $1.27 5500+ $1.24 More pricing

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought