Low

011512017 - 

DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 6 AWG, 16 mm², Screw, 57 A

011512017 - DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 6 AWG, 16 mm², Screw, 57 A

The actual product may differ from image shown

Manufacturer Part No:
011512017
Newark Part No.:
06WX5607
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 011512017 is a 2-way grey DIN rail Terminal Block with screw clamp connection. It has 10mm² rated cross-section, 10mm spacing and 2 connections sub-function.
  • Feed-through function
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2Positions
:
20AWG
:
6AWG
:
16mm²
:
Screw
:
57A
:
800V
:
1
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
215 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$1.74 $ 1.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.74
10 + $1.66
25 + $1.53