Low

EN5364QI-E - 

Evaluation Board, Step Down DC/DC Converter, for 6A DC/DC Buck Converter With Integrated Inductor

ENPIRION EN5364QI-E

The actual product may differ from image shown

Manufacturer:
ENPIRION ENPIRION
Manufacturer Part No:
EN5364QI-E
Newark Part No.:
27W0099
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

EN5364QI-E is an evaluation board for EN5364QI, 6A "Feature Rich" DC to DC buck converter with integrated inductor. The total solution footprint for this point of load product is 160mm2, without compromising efficiency. It has a unique set of features to facilitate ease of use in systems that are sensitive to beat tones. The EN5337QI is a complete power system on a chip (PowerSoC) integrating the power switches, inductor, gate drive, controller and loop compensation in a tiny 8mm x 11mm x 1.85mm, 68 lead QFN package. The 1.85mm profile and small footprint enables the use of this part where space is at a premium. This power management IC is an excellent choice for low power applications that require a small solution footprint, high efficiency, exceptional thermal performance, low noise, high reliability and ease of use.
  • Integrated inductor, MOSFETS, controller
  • Outstanding power density
  • 2.375V to 6.6V input range
  • 93% peak efficiency
  • Output voltage margining
  • 4MHz operating frequency with the ability to synchronize to an external system clock
  • Monotonic output voltage ramp during start up with prebias loads
  • Master/slave configuration for paralleling up to four EN5364QIs for greater power output
  • Precision enable pin for accurate sequencing of power converters
  • Power OK signal

Applications

Power Management, Communications & Networking, Test & Measurement

Warnings

Be mindful of the polarity. Even though the evaluation board comes with reverse polarity protection diodes, it is rarely a good idea to reverse the input polarity.

Product Information

:
Enpirion
:
EN5364QI
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Evaluation Board EN5364QI
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.