Low

ENOCEAN  TCM 320U  TRANSCEIVER, RF, 125KBPS, 902MHZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ENOCEAN
  • Newark Part No.: 33X0563
  • Manufacturer Part No TCM 320U

Product Information


  • Data Rate Max: 125Kbps
  • Frequency Max: -
  • Module Interface: Serial
  • RF Modulation: -
  • RF Transceiver Applications: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -98dBm
  • Supply Current: 24mA
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.6V
  • Transmit Power: -

Find similar products  grouped by common attribute

Availability

Availability:  375

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.85

Buy

Price

Quantity List Price
1+ $15.85

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought