ENOCEAN  TCM 310C  MODULE, SOC, GATEWAY TRX W/8051 MCU

ENOCEAN TCM 310C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24W7754
  • Manufacturer Part No TCM 310C

Product Overview


The TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems by providing a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.
  • Frequency 315MHz
  • Smart Ack controller functionality
  • Transparent radio channel
  • Programmable repeater functionality (1 / 2 Level)
  • ESP3 support (EnOcean Serial Protocol V3)
  • Not API programmable.

Applications

Building Automation; Industrial
Back to top

Product Specifications, Documents & More


  • Data Rate Max: 125Kbps
  • Frequency Max: 315MHz
  • Modulation Type: ASK
  • Module Interface: UART
  • Operating Temperature Max: 65°C
  • Operating Temperature Min: 0°C
  • RF Modulation: ASK
  • RF Transceiver Applications: Industrial & Lighting Control, Wireless Sensor Network
  • SVHC: To Be Advised
  • Sensitivity dBm: -98dBm
  • Supply Current: 24mA
  • Supply Voltage Max: 3.5V
  • Supply Voltage Min: 2.85V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 24W7753 - MODULE, SOC, GATEWAY TRX W8051 MCU

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Testing an application?

Details: 
How can I test it in an application (part number TCM 310C)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
My suggestion is buying the necessary components to build a home automation sample.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Could you tell me the necessary components to build a home automation sample (part number TCM 310C)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The components you will need are:
• EnOcean-Pi
• PC with internet browser
• Sensor Kit
• Raspberry-Pi board (model B)
• Raspberry-Pi accessories:
- USB micro power supply (~1A)
- HDMI cable
- SD card (e.g. 4GB)
• Ethernet cable or USB WLAN stick
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the applications of this product (part number TCM 310C)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Typical applications are home automation, Industrial and lighting Control, wireless sensor network.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What exactly is the sensor kit (part number TCM 310C)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part number 33X0509 , EnOcean Sensor Kit includes self-powered wireless sensors and a switch, ideal for home automation applications. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is there any substitute for wireless gateway to be used with embedded systems (part number TCM 310C)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes. USB300U is a USB Gateway and its Newark PN is: 99W1482 but it is more expensive.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:43.865-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24W7754, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24W7753
TCM 310

TCM 310

ENOCEAN

MODULE, SOC, GATEWAY TRX W8051 MCU

215 

Price for: Each 1

1+ $19.22

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/18/16

Customers Also Bought