Low

TCM 310 - 

Transceiver Gateway Module, SMD, Bi-Directional Radio / Serial Interface, 868.3Mhz

The actual product may differ from image shown

Manufacturer:
ENOCEAN ENOCEAN
Manufacturer Part No:
TCM 310
Newark Part No.:
24W7753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems by providing a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.
  • Frequency 868MHz
  • Smart Ack controller functionality
  • Transparent radio channel
  • Programmable repeater functionality (1 / 2 Level)
  • ESP3 support (EnOcean Serial Protocol V3)
  • Not API programmable.

Applications

Building Automation, Industrial

Product Information

:
ASK
:
125Kbps
:
868.3MHz
:
-96dBm
:
2.85V
:
3.5V
:
-
:
UART
:
24mA
:
Industrial & Lighting Control, Wireless Sensor Network
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,368 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/23/18
$16.47 $ 16.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.47
5 + $15.83
10 + $13.19
50 + $12.85
100 + $12.52
250 + $12.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are the applications of this product (part number TCM 310)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Typical applications are home automation, Industrial and lighting Control, wireless sensor network.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Testing an application?

Details: 
How can I test it in an application (part number TCM 310)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
My suggestion is buying the necessary components to build a home automation sample.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Could you tell me the necessary components to build a home automation sample (part number TCM 310)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The components you will need are:
• EnOcean-Pi
• PC with internet browser
• Sensor Kit
• Raspberry-Pi board (model B)
• Raspberry-Pi accessories:
- USB micro power supply (~1A)
- HDMI cable
- SD card (e.g. 4GB)
• Ethernet cable or USB WLAN stick
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What exactly is the sensor kit (part number TCM 310)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part number 33X0509 , EnOcean Sensor Kit includes self-powered wireless sensors and a switch, ideal for home automation applications. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is there any substitute for wireless gateway to be used with embedded systems (part number TCM 310)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes. USB300U is a USB Gateway and its Newark PN is: 99W1482 but it is more expensive.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:43.832-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24W7753, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.