ENOCEAN  TCM 300C  MODULE, SOC, RFTRX W8051 MCU, 315MHZ

ENOCEAN TCM 300C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24W7752
  • Manufacturer Part No TCM 300C

Product Overview


The TCM 300/320 are in-system programmable transceiver modules enabling the realization of highly efficient RF repeaters and transceivers for the EnOcean 868 MHz and 315 MHz radio systems. Several built-in operating modes are provided in addition a repeater functionality. Using the Dolphin API library it is possible to write custom software for the module.
  • Frequency 315MHz
  • SMD mountable module for use with external antenna
  • Integrated 16MHz 8051 CPU with 32KB FLASH and 2kB SRAM
  • Various power down and sleep modes down to 0.2uA current consumption
  • Up to 14 configurable I/Os
  • 10bit ADC
  • 8bit DAC

Applications

Building Automation; Industrial
Back to top

Product Specifications, Documents & More


  • Data Rate Max: 125Kbps
  • Frequency Max: 315MHz
  • Modulation Type: ASK
  • Module Interface: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • RF Modulation: ASK
  • RF Transceiver Applications: Industrial & Lighting Control, Wireless Sensor Network
  • SVHC: To Be Advised
  • Sensitivity dBm: -98dBm
  • Supply Current: 24mA
  • Supply Voltage Max: 4.5V
  • Supply Voltage Min: 2.6V
  • Transmit Power: -

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability: No Longer Manufactured


Substitutes

  • 24W7751 - MODULE, SOC, RFTRX W8051 MCU, 868MHZ

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24W7751
TCM 300

TCM 300

ENOCEAN

MODULE, SOC, RFTRX W8051 MCU, 868MHZ

250 

Price for: Each 1

1+ $21.55

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought