Low

ENOCEAN  STM 320  MODULE, TX, MAGNET-CONTACT, 868MHZ

ENOCEAN STM 320
ENOCEAN STM 320
Manufacturer:
ENOCEAN ENOCEAN
Manufacturer Part No:
STM 320
Newark Part No.:
24W7719
Technical Datasheet:
See all Technical Docs
ENOCEAN STM 320
ENOCEAN STM 320

The actual product may differ from image shown

Product Overview

The STM 320 radio transmitter module enables the implementation of a maintenance-free wireless solar cell powered magnet contact sensor. An integrated energy store allows operation for several days even in total darkness. The STM 320 supervises and reports the status change of an integrated reed contact immediately (openclosed). In addition a sign of life signal is transmitted every 20-30 minutes.
  • Frequency 868.3 MHz
  • Pre-installed helical antenna
  • 125 kbps Data rate
  • ASK Modulation
  • Pre-installed solar cell

Product Information

RF Modulation:
ASK
Data Rate Max:
125Kbps
Frequency:
868.3MHz
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Supply Current:
-
RF Transmitter Applications:
Wireless Sensor Network
Product Range:
-
Operating Temperature Min:
-20
Operating Temperature Max:
60
SVHC:
To Be Advised
Modulation Type:
ASK

Find similar products  grouped by common attribute

Applications

  • Building Automation
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.