Low

ENOCEAN  ENOCEAN PI 902  RF MODULE, TRANSCEIVER, FSK, 902MHZ, 125KBPS, R PI B+ COMPATIBLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENOCEAN
  • Newark Part No.: 97W2131
  • Manufacturer Part No ENOCEAN PI 902

Product Information


  • Data Rate Max: 125Kbps
  • Frequency Max: 902MHz
  • Modulation Type: FSK
  • Module Interface: UART
  • RF Modulation: FSK
  • RF Transceiver Applications: Industrial & Lighting Control, Wireless Sensor Network
  • SVHC: To Be Advised
  • Sensitivity dBm: -98dBm
  • Supply Current: 24mA
  • Supply Voltage Max: 3.5V
  • Supply Voltage Min: 2.85V
  • Transmit Power: -

Description

The ENOCEAN PI 902 transceiver module quickly transform Raspberry Pi into a wireless gateway. It connects energy harvesting wireless devices with Raspberry Pi to help automate networks and automation systems at home or in the workplace. It enables Raspberry Pi to communicate with thermostats and switches to control systems such as temperature and lighting. This module features a SMD mountable radio transmitter module enabling the realization of gateways for EnOcean 315MHz radio systems. EnOcean Pi also features EnOcean’s smart ACK controller functionality. Radio messages can be sent transparently through the serial interface in both directions to and from the Pi. It can act as postmaster for up to 20 bidirectional sensors using smart ACK technology.

Features:

  • Bidirectional radio interface
  • Bidirectional serial interface
  • Transparent radio channel
  • Programmable repeater functionality (1/2 Level)
  • ESP3 support
  • Not API programmable
  • 125Kbps data rate and FSK modulation
  • Typical 1dBm conducted output power
  • Power supply voltage range from 2.85V to 3.5V

Applications:

  • Communications & Networking
  • Building Automation
  • Alternative Energy
  • Wireless
  • RF Communications
  • Industrial
  • Sensing & Instrumentation
  • Lighting

Contents:

EnOcean Pi Board, EnOcean Link Trial version middleware software.

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Warnings

ESD sensitive device, take proper precaution while handling.

Availability

Availability:  811

(Available until stock is exhausted)


  • 811 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.67

Buy

Price

Quantity List Price Your Price
1+ $21.99

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought