Low

T41E41 - 

Panel Mount Timer, 12 VDC, 28 VDC, 23.36 mm, 36.32 mm

T41E41 - Panel Mount Timer, 12 VDC, 28 VDC, 23.36 mm, 36.32 mm

The actual product may differ from image shown

Manufacturer:
ENM ENM
Manufacturer Part No:
T41E41
Newark Part No.:
33R1676
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VDC
:
28VDC
:
-
:
-
:
23.36mm
:
36.32mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T41E41 is a 2-hole back of panel-mount Electronic Miniature DC Hour Meter with solid state electronics drive circuit. It is the answer to applications requiring a low power reliable hour meter. This compact tamper proof meter is sealed against the environment to provide years of service. Accumulated hours are stored in the mechanical indicating counter therefore no battery is required to maintain elapsed time. The T41 input is polarity insensitive and with a quartz-crystal time base insures accurate long-term timekeeping.
  • Quartz crystal for accurate timing
  • Absolutely will not lose count
  • Quiet operating
  • Indicates operating time in hours and tenths
  • High impact, tamperproof plastic case
  • Totally sealed
  • No battery back-up required
  • 1/4" Male blade terminals

Applications

Industrial, Clock & Timing, Test & Measurement, Metering

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$52.00 $ 52.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.