ENIX ENERGIES  2240-1S  CHARGER, LI-ION, 4.2V, 1.3A

ENIX ENERGIES 2240-1S

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 18K8033
  • Manufacturer Part No 2240-1S

Product Specifications, Documents & More


  • Battery Charger Type: Desktop
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technologies Supported: Li-Ion
  • Plug Type: -
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 240V

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $85.37 $85.37

Buy

Price

Quantity List Price
1 - 24 $85.37
25 - 49 $80.88
50 - 99 $77.35
100 - 249 $74.78
250+ $72.53
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought