Low

ENERSYS  NPX150R  Rechargeable Battery, Lead Acid, 150 Ah, 12 V, Connector

ENERSYS NPX150R
Manufacturer:
ENERSYS ENERSYS
Manufacturer Part No:
NPX150R
Newark Part No.:
15B5746

The actual product may differ from image shown

 

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
150Ah
Battery Voltage:
12V
Battery Size Code:
-
Battery Terminals:
Connector
External Diameter:
-
External Height:
175mm
External Width:
165mm
External Depth:
197mm
Weight:
31.5lb
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products