Low

G12V13AH13EP - 

Rechargeable Battery, 12 V, Lead Acid, 13 Ah, Bolt

G12V13AH13EP - Rechargeable Battery, 12 V, Lead Acid, 13 Ah, Bolt

The actual product may differ from image shown

Manufacturer:
ENERSYS ENERSYS
Manufacturer Part No:
G12V13AH13EP
Newark Part No.:
89C2821
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
Lead Acid
:
13Ah
:
-
:
Bolt
:
-
:
129.87mm
:
83.36mm
:
175.51mm
:
4.9kg
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G12V13AH10EP is a 13Ah Genesis® Rechargeable Battery with lead acid technology and bolt terminals. The Thin Plate Pure Lead (TPPL) battery has established itself as a premium high performance battery suitable for a wide range of demanding applications. It found in applications as diverse as electronics, medical equipment, telecommunications, renewable energy, computer backup and UPS applications. In addition to its superior performance characteristics, the Genesis EP battery excels in physically demanding applications such as high temperature and high vibration environments. The TPPL technology allows the battery to pack more power into a smaller footprint. The EP brand also offers deep cycling capabilities, fast recharge abilities and a non-spillable design which allows mounting in any position except inverted.
  • High power density
  • Excellent cycle life
  • Superior float life
  • High stable voltage delivery
  • Wide temperature range
  • Rugged construction
  • Fastest recharge when compare to other sealed lead batteries
  • Pure lead-tin Valve Regulated Lead Acid (VRLA) Absorbent Glass Mat (AGM) battery
  • UL94V-0 Flammability rating
  • Cycle life up to 400 cycles at 80% depth of discharge
  • Superior high-rate charge and discharge capability
  • Long storage life on open circuit
  • Ability to recover from repeated deep discharges

Applications

Power Management, Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Medical, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$195.70 $ 195.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $195.70
5 + $183.47
10 + $172.68
25 + $167.73
50 + $162.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ENERSYS - G12V13AH10EP - LEAD ACID BATTERY, 12V, 13AH 5 5 1 1
Batteries These batteries are exactly what we ordered. There really isn't much to say about batteries, except they work great. March 4, 2015
  • 2015-06-11T15:22:38.458-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_89C2821, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of charger which can be used to charge lead acid battery (part number G12V13AH10EP)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of charger which can be used to charge this battery is 2040 12V 4A from MASCOT.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:28.451-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89C2821, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.