Low

UCTP12P - 

120MM TwisterPressure High Performance Case Fan

UCTP12P - 120MM TwisterPressure High Performance Case Fan
UCTP12P - 120MM TwisterPressure High Performance Case Fan
UCTP12P - 120MM TwisterPressure High Performance Case Fan
UCTP12P - 120MM TwisterPressure High Performance Case Fan
UCTP12P - 120MM TwisterPressure High Performance Case Fan
UCTP12P - 120MM TwisterPressure High Performance Case Fan

The actual product may differ from image shown

Manufacturer Part No:
UCTP12P
Newark Part No.:
53Y1541

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Mini DisplayPort to HDMI or VGA
  • Add two additional monitors to a desktop or laptop computer
  • Supports up to 2048 x 1152 resolutions
  • No additional power is required
  • Slim and stylish
  • Color: White
  • Connectors: 20 Pin Mini Displayport and VGA, HDMI
  • Technology Standard: DisplayPort
  • Resolutions Supported:1920x1200 / 1080p
  • Other resolutions supported:
  • Widescreen (16/32 bit): 1920x1200, 1920x1080, 1680x1050, 1600x900, 1440x900, 1368x768, 1366x768
  • Widescreen (16/32 bit)L: 1360x768, 1280x800, 1280x768, 1280x720, 1024x600, 848x480, 800x480, 720X480
  • Standard (16/32 bit): 1600x1200, 1400x1050, 1280x1024, 1280x960, 1152x870, 1152x864, 1024x768, 832x624, 800x600, 768X567, 640X480
  • Audio: 5.1 Digital Audio (HDMI only)
  • Power Requirements: None - Bus-powered
  • Software drivers: None Needed
  • Requirements: Mini DisplayPort port
  • Size: 2.5" x 1.25" x .75" with a 9" cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$12.99 $ 12.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.99
10 + $12.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.