Low

UCTB8 - 

Axial Fan, 12 V, 15 dBA

UCTB8 - Axial Fan, 12 V, 15 dBA
UCTB8 - Axial Fan, 12 V, 15 dBA

The actual product may differ from image shown

Manufacturer Part No:
UCTB8
Newark Part No.:
13T6004
Product Range
T.B.Silence Series

Product Information

:
12V
:
15dBA
:
47.47m³/min
:
T.B.Silence Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

T.B.SILENCE is equipped with batwing blades and a HALO frame with punched air intakes, which improve the air flow performance. The patented Twister Bearing Technology guarantees not only a long lifetime of up to 100,000 hours MTBF, but also smooth and frictionless operation. That is why T.B.SILENCE will be an optimal choice for all silent enthusiasts.
  • 360º rotating cap
  • Windows 2000, XP, Vista, and 7 compatible
  • Compatible with Windows Readyboost
  • Built-in password protection
  • Capacity: 8GB
  • Also available in , , and

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$9.49 $ 9.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.49
10 + $8.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.