Low

UCTB14B - 

Axial Fan, 12 V, 10 dBA

UCTB14B - Axial Fan, 12 V, 10 dBA
UCTB14B - Axial Fan, 12 V, 10 dBA
UCTB14B - Axial Fan, 12 V, 10 dBA

The actual product may differ from image shown

Manufacturer Part No:
UCTB14B
Newark Part No.:
13T6003
Product Range
T.B.Silence Series

Product Information

:
12V
:
10dBA
:
81.37m³/min
:
T.B.Silence Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

T.B. SILENCE 140mm fan is equipped with a special Turbine Blade Design which is specifically designed for high pressure airflow. It also comes with our patented Twister Bearing Technology, which guarantees not only a long lifetime of up to 100,000 hours MTBF, but also a smooth and frictionless operation. That is why T.B. SILENCE will be an optimal choice for all silent enthusiasts.
  • Performance cooling with a low-noise profile
  • Twister Bearing technology for longer lifetime and low noise
  • Batwing Blades design and Carved Halo Frame for extra 20~30% airflow
  • Patented Modular Frame with aluminum ring for enhanced stability of structure
  • Detachable fan blades for easy cleaningSpecifications

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$16.49 $ 16.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.49
10 + $15.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.