Low

NH50BP-2 - 

Rechargeable Battery, 1.2 V, D

NH50BP-2 - Rechargeable Battery, 1.2 V, D

The actual product may differ from image shown

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
NH50BP-2
Newark Part No.:
49H7508

Product Information

:
1.2V
:
D
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Energizerr RechargeT leading-edge Ni-MH technology makes these batteries deal for the most advanced high-drain devices such as digital cameras, personal digital assistants (PDAs), hand-held games, portable CD players and palmtop computers. High-capacity cells provide exceptional power per charge. And since they're renewable and reusable for 100's of cycles, Energizerr RechargeT batteries are an excellent value and a responsible environmental choice.
  • Size: D
  • Chemistry: NiMH
  • Capacity: 2500mAh @ 70 deg. F
  • Voltage: 1.5V nominal
  • Energizerr RechargeT - the #1 selling rechargeable battery brand in the world
  • Can be charged up to 150 more times than other C NiMH rechargeable cells
  • Hold their charge for up to 6 months
  • Great for use in digital cameras, wireless gaming accessories, GPS equipment, portable audio players, and flashlights

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$17.59 $ 17.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.59
10 + $16.74
25 + $15.50
50 + $14.09
100 + $12.23
250 + $11.41
500 + $10.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.