ENERGIZER  LR20FSB4  Non-rechargeable Battery, Ultra +, Pack of 8, Alkaline, 1200 mAh, 1.5 V, AAA

ENERGIZER LR20FSB4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 14J2460
  • Manufacturer Part No LR20FSB4

Product Specifications, Documents & More


  • Battery Capacity: 1.2Ah
  • Battery IEC Code: LR03
  • Battery NEDA Code: 24A
  • Battery Size Code: AAA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • External Width: -
  • SVHC: No SVHC (15-Jun-2015)
  • Weight: 11.5g

Availability

Availability:  111

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Pack of 8

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.83 $7.83

Buy

Price

Quantity List Price
1 - 4 $7.83
5 - 9 $7.30
10 - 24 $6.88
25 - 49 $6.52
50+ $6.17
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68Y6407
PSG90900

PSG90900

PRO ELEC

Battery, Ultra, Pack of 4, Alkaline, 1.5 V, AAA, Raised Positive and Flat Negative, 10.5 mm

Awaiting Delivery

Price for: Pack of 4

1+ $1.40 100+ $1.08 250+ $0.974 500+ $0.88

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16

Associated Products


Customers Also Bought