Low

ENERGIZER  LA522SBP  Battery, Lithium Manganese Dioxide, 9 V, Snap Contact

ENERGIZER LA522SBP
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
LA522SBP
Newark Part No.:
60R2385
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LA522SBP is a 9V Non-rechargeable Battery features a lithium manganese dioxide technology and miniature snap contact terminals. It features safety of positive temperature coefficient switch (PTC) burst proof venting holes.
  • Plastic label jacket
  • 10-year Shelf life
  • -40 to 60°C Operating temperature range

 

Product Information

Battery Technology:
Lithium Manganese Dioxide
Battery Capacity:
-
Battery Voltage:
9V
Battery Size Code:
-
Battery Terminals:
Snap Contact
External Diameter:
-
External Height:
46.4mm
External Width:
26.5mm
External Depth:
17.5mm
Weight:
33.9g
Battery IEC Code:
-
Battery NEDA Code:
1604LC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor