Low

ENERGIZER  LA522  LITHIUM/MANGANESE DIOXIDE BATTERY, 9V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 68R2922
  • Manufacturer Part No LA522

Product Information


  • Battery Capacity: -
  • Battery IEC Code: -
  • Battery NEDA Code: 1604LC
  • Battery Size Code: -
  • Battery Technology: Lithium Manganese Dioxide
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 46.4mm
  • External Width: 26.5mm
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 33.9g

Availability

Availability:  36


  • 36 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Pack of 12

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.78

Buy

Price

Quantity List Price
1 - 1 $8.78
2 - 4 $7.94
5+ $7.05

Legislation and Environmental


  • UN Hazard Code: HAZ
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60R2385
LA522SBP

LA522SBP

ENERGIZER

LITHIUM/MANGANESE DIOXIDE BATTERY, 9V

LITHIUM/MANGANESE DIOXIDE BATTERY, 9V; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:-; Battery Voltage:9V; Battery Size Code:-; Battery Terminals:Snap Contact; External Diameter:-; External Height:46.4mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

84

1+ $11.96 5+ $11.30 10+ $10.71 25+ $10.11 More Pricing

Buy

  • 84 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought