Low

ENERGIZER  L91BP-4  Battery, Ultimate, Pack of 4, 1.5 V, AA, Lithium Iron Disulphide, 2.9 Ah

ENERGIZER L91BP-4
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
L91BP-4
Newark Part No.:
02C7153
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The L91BP-4 is an AA 1.5V/2.9Ah cylindrical Non-rechargeable Battery features a lithium iron disulphide technology, raised positive and flat negative terminals. This battery is compatible with EA91, E91, NH15 and 1215.
  • 2μA Maximum rev current
  • 20-year at 21°C Shelf life
  • -40 to 60°C Operating temperature range

Product Information

Battery Voltage:
1.5V
Battery Size Code:
AA
Battery Technology:
Lithium Iron Disulphide
Battery Capacity:
2.9Ah
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
14.5mm
External Height:
49.5mm
External Width:
14.3mm
External Depth:
50.5mm
Weight:
14.5g
Battery IEC Code:
FR6
Battery NEDA Code:
15LF
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Associated Products