Low

EN95 - 

Battery, Industrial, 1.5 V, D, Alkaline, 17000 mAh, Raised Positive and Flat Negative, 34.2 mm

EN95 - Battery, Industrial, 1.5 V, D, Alkaline, 17000 mAh, Raised Positive and Flat Negative, 34.2 mm

The actual product may differ from image shown

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
EN95
Newark Part No.:
48F915
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5V
:
D
:
Alkaline
:
17000mAh
:
Raised Positive and Flat Negative
:
34.2mm
:
61.5mm
:
-
:
-
:
148g
:
LR20
:
13A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EN95 is a D 1.5V/17Ah Industrial Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
  • Plastic label jacket
  • 10-year at 21°C shelf life
  • -18 to 55°C Operating temperature range

Applications

Portable Devices, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,751 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.40 $ 1.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.40
10 + $1.32
25 + $1.23
50 + $1.16
100 + $1.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.