Low

ENERGIZER  EN91  ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 17C2136
  • Manufacturer Part No EN91

Product Information


  • Battery Capacity: 2.45Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 23g

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Pack of 24

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.68

Buy

Price

Quantity List Price
1 - 12 $17.68
13 - 24 $16.37
25 - 120 $15.21
121 - 240 $14.05
241 - 960 $13.28
961+ $12.73

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81F158
EN91

EN91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Technology:Alkaline; Battery Capacity:2450mAh; Battery Voltage:1.5V; Battery Size Code:AA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

3,784

1+ $0.733 10+ $0.681 25+ $0.645 100+ $0.607 More Pricing

Buy
  • 3,784 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
Suggested Substitutes
01T1104
UL100AAB

UL100AAB

ULTRALAST

ULTRALAST ALKALINE BATTERIES 1.5V AA

ULTRALAST ALKALINE BATTERIES 1.5V AA; Battery Technology:Alkaline; Battery Capacity:2.2Ah; Battery Voltage:1.5V; Battery Size Code:AA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

37

1+ $39.47

Buy

  • 37 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
01T1105
UL40AAVP

UL40AAVP

ULTRALAST

ULTRALAST ALKALINE BATTERIES 1.5V AA

ULTRALAST ALKALINE BATTERIES 1.5V AA; Battery Technology:Alkaline; Battery Capacity:2.2Ah; Battery Voltage:1.5V; Battery Size Code:AA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

9

1+ $17.34

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Associated Products


Customers Also Bought