Low

ENERGIZER  EMHIL21E  Flashlight, Silver, Hand Held, 1 x White LED, 150LM

ENERGIZER EMHIL21E

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EMHIL21E is a high intensity LED Flashlight packs a lot of light into a small, sturdy package. The high intensity white LED provides up to 150 lumens and the light features a robust machined aluminum body that survives a 2 meter drop. Its weatherproof construction makes it suitable for outdoor use. The easy push button tail cap switch allows for one handed operation.
  • Slip-resistant knurled grip
  • Nylon lanyard
  • Brushed silver color
  • Alkaline AA battery type

Applications

LED Lighting

Customers Also bought

Product Information

Flashlight Type:
Hand Held
Light Source:
1 x White LED
Lumen Output:
150
Beam Effective Distance:
-
Power Source:
AA Batteries x 2
Flashlight Body Material:
Aluminium
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • LED Lighting

Substitutes

EMHIL21E

2AA HIGH INTENSITY LED METAL

ENERGIZER

7: 

Price for: Each

1+ $30.49 10+ $28.72

Buy

Flashlight, Swivel Head, Hand Held, LED, 95LM

ENERGIZER

Awaiting Delivery

Price for: Each

1+ $45.36 5+ $42.72 10+ $40.09 25+ $37.71 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations