Low

ENERGIZER  EA91BP-4  Battery, Lithium Iron Disulphide, 1.5 V, AA, Raised Positive and Flat Negative, 14.5 mm

ENERGIZER EA91BP-4
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
EA91BP-4
Newark Part No.:
60R2382
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EA91BP-4 is a 1.5V Non-rechargeable Cylindrical Battery features an iron disulfide (Li/FeS₂) technology with raised positive and flat negative terminals.
  • ANSI 15-LF, IEC-FR6 Designation
  • -40 to 60°C Operating temperature range
  • 10 years Shelf life at 21°C

 

Product Information

Battery Technology:
Lithium Iron Disulphide
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
AA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
14.5mm
External Height:
49.5mm
External Width:
-
External Depth:
-
Weight:
14.5g
Battery IEC Code:
FR6
Battery NEDA Code:
15LF
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Substitutes