Low

ENERGIZER  E93FP-8  Battery, 1.5 V, C, Alkaline, 8.35 Ah, Raised Positive and Flat Negative, 26.2 mm

ENERGIZER E93FP-8
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
E93FP-8
Newark Part No.:
50F2595
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The E93FP-8 is a non-rechargeable Alkaline Battery with zinc-manganese dioxide technology. It has raised positive and flat negative terminals. It has 10 years at 21°C (80% of initial capacity) shelf-life and plastic label jacket.
  • -18 to 55°C Operating temperature range

Product Information

Battery Voltage:
1.5V
Battery Size Code:
C
Battery Technology:
Alkaline
Battery Capacity:
8.35Ah
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
26.2mm
External Height:
50mm
External Width:
-
External Depth:
-
Weight:
66.2g
Battery IEC Code:
LR14
Battery NEDA Code:
14A
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Authorized Distributor