Low

ENERGIZER  E92BP-2  ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 50F117
  • Manufacturer Part No E92BP-2

Product Information


  • Battery Capacity: 1.25Ah
  • Battery IEC Code: LR03
  • Battery NEDA Code: 24A
  • Battery Size Code: AAA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • External Width: -
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 11.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1555
  •  131/1556

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Pack of 2

Minimum order quantity: 48

Order multiple quantity: 48

Unit Price: $2.95

Buy

Price

Quantity List Price
25 - 49 $2.95
50+ $2.73

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27C4318
E92FP-12

E92FP-12

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Technology:Alkaline; Battery Capacity:1.25Ah; Battery Voltage:1.5V; Battery Size Code:AAA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

34

1+ $20.63 10+ $19.26 25+ $18.06 100+ $17.04 More pricing

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
03F7111
E92

E92

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Technology:Alkaline; Battery Capacity:1250mAh; Battery Voltage:1.5V; Battery Size Code:AAA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

256

1+ $2.73 5+ $2.51 10+ $2.28 25+ $2.17 More pricing

Buy
  • 256 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
60R2383
EA92BP-4

EA92BP-4

ENERGIZER

LI-FES2 BATTERY, 1.5V, AAA

LI-FES2 BATTERY, 1.5V, AAA; Battery Technology:Lithium Iron Disulphide; Battery Capacity:-; Battery Voltage:1.5V; Battery Size Code:AAA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

12

1+ $11.77 5+ $11.13 10+ $10.54 25+ $9.96 More pricing

Buy

  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
60R2384
EA92BP-8

EA92BP-8

ENERGIZER

LI-FES2 BATTERY, 1.5V, AAA

LI-FES2 BATTERY, 1.5V, AAA; Battery Technology:Lithium Iron Disulphide; Battery Capacity:-; Battery Voltage:1.5V; Battery Size Code:AAA; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $21.80 5+ $20.67 10+ $19.54 25+ $18.18 More pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Contact me when back in stock

Customers Also Bought