Low

ENERGIZER  E91FP-12  Battery, 1.5 V, AA, Alkaline, 2.85 Ah, Raised Positive and Flat Negative, 14.5 mm

ENERGIZER E91FP-12
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
E91FP-12
Newark Part No.:
50F2594
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The E91FP-12 is an AA 1.5V/2.85Ah Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
  • Plastic label jacket
  • 7-year at 21°C (80% of initial capacity) Shelf life
  • -18 to 55°C Operating temperature range

 

Product Information

Battery Voltage:
1.5V
Battery Size Code:
AA
Battery Technology:
Alkaline
Battery Capacity:
2.85Ah
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
14.5mm
External Height:
50.5mm
External Width:
-
External Depth:
-
Weight:
23g
Battery IEC Code:
LR6
Battery NEDA Code:
15A
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Clock & Timing
  • Lighting
  • Automation & Process Control

Legislation and Environmental

Authorized Distributor

Substitutes