Please refer to product description
- Manufacturer:
- ENERGIZER
- Newark Part Number:
- 48F4017
- Manufacturer Part No:
- E251Y
-
- Technical Data Sheet (570.08KB) EN
- INDUSTRIAL FLASHLIGHT WITH MAGNET
- Battery Size Code: D
- Body Material: Polyethylene
- Color: Yellow
- Features: Handy, anti-roll, durable, convenient
- Length: 208mm
- No. of Batteries: 2
- Voltage Rating: 2.4V
- RoHS Compliant: NA
Catalog Page/Catalog Number:
2147 / 128
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.64
Price
| Qty | Price |
|---|---|
| 1 - 24 | $5.64 |
| 25 - 99 | $5.39 |
| 100 - 249 | $5.08 |
| 250 - 499 | $4.58 |
| 500+ | $3.94 |
|
|


