Low

ENERGIZER  CB-APW70  USB iPOD DOCK CONNECTOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 82T5715
  • Manufacturer Part No CB-APW70

Product Information


  • Cable Length - Imperial: 28"
  • Cable Length - Metric: -
  • Connector Type A: I/O Dock 30 Position Plug
  • Connector Type B: USB A Receptacle
  • Jacket Color: White
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4

Order multiple quantity: 4

Unit Price: $12.06

Buy

Price

Quantity List Price
1 - 4 $12.06
5 - 9 $11.40
10 - 24 $10.80
25 - 49 $10.20
50+ $9.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought