Low

ENERGIZER  6LR61FSB2  BATTERY, PP3, ULTRA+, 9V, PK2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 15J7811
  • Manufacturer Part No 6LR61FSB2

Product Information


  • Battery Capacity: 594mAh
  • Battery IEC Code: 6LR61
  • Battery NEDA Code: 1604A
  • Battery Size Code: PP3
  • Battery Technology: Alkaline
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 48.5mm
  • External Width: 26.5mm
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 45.6g

Find similar products  grouped by common attribute

Availability

Availability:  44

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.19

Buy

Price

Quantity List Price
1 - 4 $8.19
5 - 9 $7.64
10 - 24 $7.19
25 - 49 $6.82
50+ $6.46

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63M0707
629781

629781

ENERGIZER

BATTERY, ULTIMATE ALKALINE, 9V, PK1

BATTERY, ULTIMATE ALKALINE, 9V, PK1; Battery Size Code:PP3; Battery Capacity:594mAh; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Diameter:-; External Height:48.5mm; External Width:26.5mm;;RoHS Compliant: NA

  Write a Review | Ask a Question

70

1+ $5.59 5+ $5.33 10+ $4.97 25+ $4.69 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
01X2638
5000394002951

5000394002951

DURACELL

BATTERY, ALKALINE, ULTRA, PP3, PK 1

BATTERY, ALKALINE, ULTRA, PP3, PK 1; Battery Size Code:PP3; Battery Capacity:-; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Diameter:-; External Height:48.5mm; External Width:26.5mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

323

1+ $6.44 100+ $5.27 250+ $4.82 500+ $4.48 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
31M6177
V4922

V4922

VARTA

BATTERY, PP3, E-BLOCK, 9V

BATTERY, PP3, E-BLOCK, 9V; Battery Size Code:PP3; Battery Capacity:500mAh; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Diameter:-; External Height:48.5mm; External Width:26.5mm; External ;RoHS Compliant: NA

  Write a Review | Ask a Question

411

1+ $4.20 50+ $3.79 100+ $3.49 250+ $3.22 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought