New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ENERGIZER - 522BP-2 - ALKALINE ZN/MNO2 BATTERY, 9V

ENERGIZER522BP-2
Image is for illustrative purposes only.
Please refer to product description
ENERGIZER
Manufacturer:
ENERGIZER
Newark Part Number:
17C5580
Manufacturer Part No:
522BP-2

Technical Data Sheet (63.42KB) EN
Technical Data Sheet (63.42KB) EN

Product Information
  • ALKALINE ZN/MNO2 BATTERY, 9V
  • Battery Size Code: 9V
  • Battery Capacity: 625mAh
  • Battery Voltage: 9V
  • Battery Technology: Alkaline Zinc Manganese Dioxide
  • Battery Terminals: Snap Contact
  • External Height: 48.5mm
  • External Width: 26.5mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1556

Catalog Page/Catalog Number:

1556 / 131

1555 / 130

1563 / 129

Availability

58 available to ship today

Price For: Pack of 2

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.99  

  1. Qty

Price

Qty Price
1  - 4 $9.99
5  - 9 $9.32
10  - 24 $8.78
25  - 49 $8.33
50+  $7.88
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1222

ENERGIZER

MANGANESE DIOXIDE BATTERY, 9V

Battery Size Code:9V; Battery Capacity:400mAh; Battery Voltage:9V; Battery Technology:Zinc Manganese Dioxide; Battery Terminals:Snap Contact;

486
Price
For: 1 Each
1+
$1.75
5+
$1.61
10+
$1.47
25+
$1.39
more...

486 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ENERGIZER) OR (Batteries - Non-Rechargeable) OR (522BP-2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.75