Low

510S - 

Battery, 6 V, F, Alkaline, 11 Ah, Screw Post

510S - Battery, 6 V, F, Alkaline, 11 Ah, Screw Post

The actual product may differ from image shown

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
510S
Newark Part No.:
03F7083
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6V
:
F
:
Alkaline
:
11Ah
:
Screw Post
:
-
:
109.5mm
:
68.2mm
:
68.2mm
:
600g
:
4R25
:
915
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 510S is a 6V/11Ah Non-rechargeable Battery, alkaline technology with screw post terminal, four number 60 (size-F) in series, plastic jacket, zinc manganese dioxide (Zn/MnO₂) (no added mercury or cadmium) chemical system. 11Ah to 0.8V/cell (rated at 25kΩ continuous at 21°C), internal resistance verses temperature - the measurement is an approximation of the batteries actual internal resistance, it is sensitive to the loads and operator technique.
  • -18 to 55°C Temperature range

Applications

Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,006 in stock

Pricing is unavailable. Please contact customer services.

0

Each

1+ $5.90 100+ $4.82 250+ $4.42 500+ $4.10 1000+ $3.86 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

30AC7640 - Battery, 1.5 V, AAA, Zinc Carbon, 550 mAh, Raised Positive and Flat Negative, 10 mm

16AC2738 - Battery, 6 V, Lantern, Zinc Chloride, 1.2 Ah, Spring

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.