Low

395BP - 

Battery, 1.55 V, Button Cell, Silver Oxide, 52 mAh, Pressure Contact, 9.5 mm

395BP - Battery, 1.55 V, Button Cell, Silver Oxide, 52 mAh, Pressure Contact, 9.5 mm

The actual product may differ from image shown

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
395BP
Newark Part No.:
46F4494
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.55V
:
Button Cell
:
Silver Oxide
:
52mAh
:
Pressure Contact
:
9.5mm
:
2.7mm
:
-
:
-
:
790mg
:
SR57
:
1162SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 395BP is a Non-rechargeable Battery features a silver oxide technology with pressure contact terminals. It is designed for use on continuous low drain.

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.80 $ 1.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.80
10 + $1.77
25 + $1.66
50 + $1.60
100 + $1.56
250 + $1.42
500 + $1.26
1000 + $1.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.