Low

ENERGIZER  391BPZ  Battery, Silver Oxide, 60 mAh, 1.55 V, SR55, Pressure Contact, 11.6 mm

ENERGIZER 391BPZ
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
391BPZ
Newark Part No.:
83T1338
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 391BPZ is a Non-rechargeable Battery with silver oxide technology and pressure contact terminals. It is designed for use on continuous low drain high pulse on demand. It is used for electronics around the house-like keyless entry, electronic books and ...
Do not install backwards, charge, put in fire or mix with other battery types. May explode or leak causing injury. Keep away from small children. If swallowed, promptly see doctor.
Replace all batteries at the same time.

 

Product Information

Battery Technology:
Silver Oxide
Battery Capacity:
60mAh
Battery Voltage:
1.55V
Battery Size Code:
SR55
Battery Terminals:
Pressure Contact
External Diameter:
11.6mm
External Height:
2.05mm
External Width:
-
External Depth:
-
Weight:
920mg
Battery IEC Code:
SR55
Battery NEDA Code:
1160SO
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics

Notes

Replace all batteries at the same time.

Legislation and Environmental

Authorized Distributor