Low

ENERGIZER  364BP  Battery, 1.55 V, SR60, Silver Oxide, 20 mAh, Pressure Contact, 6.8 mm

ENERGIZER 364BP
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
364BP
Newark Part No.:
81F165
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 364BP is a 1.55V/20mAh Non-rechargeable Specialty Battery features a silver oxide (Zn/Ag₂O) technology. The ENERGIZER® battery features pressure contact terminals.
  • Rated at 68kΩ continuous at 21°C
  • ANSI/NEDA-1175SO, IEC-SR60 Designation

 

Product Information

Battery Voltage:
1.55V
Battery Size Code:
SR60
Battery Technology:
Silver Oxide
Battery Capacity:
20mAh
Battery Terminals:
Pressure Contact
External Diameter:
6.8mm
External Height:
2.15mm
External Width:
-
External Depth:
-
Weight:
310mg
Battery IEC Code:
SR60
Battery NEDA Code:
1175SO
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Consumer Electronics

Legislation and Environmental

Authorized Distributor