Low

PCM50UT05 - 

AC/DC Power Supply, Medical, 3 Output, 42 W, 5 V, 5 A, 15 V, 2 A

PCM50UT05 - AC/DC Power Supply, Medical, 3 Output, 42 W, 5 V, 5 A, 15 V, 2 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PCM50UT05
Newark Part No.:
72K9056
Product Range
PCM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
42W
:
5V
:
5A
:
15V
:
2A
:
5 Way Mini DIN
:
-15V
:
800mA
:
Fixed
:
90V
:
264V
:
PCM Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCM50UT05 is a 15V/42W 3-output AC to DC Medical Adaptor with low leakage current. It features both line and neutral fused, non-standard connectors, 110 to 200% with auto recovery on all outputs over-current protection, 112 to 132% overvoltage protection, fixed type output and 5 way mini DIN output connector.
  • 4000VAC Isolation
  • 75% Efficiency
  • 10ms Minimum at low line hold up time
  • 0 to 70°C Operating temperature range

Applications

Power Management, Medical

Footnotes

Mains plug sold separately.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
119 in stock

Each

1+ $97.00 5+ $94.09 10+ $91.18 25+ $87.30 100+ $81.48 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$97.00 $ 97.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $97.00
5 + $94.09
10 + $91.18
25 + $87.30
100 + $81.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.