Low

PCM50UT04 - 

AC/DC Power Supply, Medical, 3 Output, 42 W, 5 V, 5 A, 12 V, 2 A

PCM50UT04 - AC/DC Power Supply, Medical, 3 Output, 42 W, 5 V, 5 A, 12 V, 2 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PCM50UT04
Newark Part No.:
71J0171
Product Range
PCM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
42W
:
5V
:
5A
:
12V
:
2A
:
5 Way Mini DIN
:
-12V
:
800mA
:
Fixed
:
90V
:
264V
:
PCM Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Having approvals to UL2601 and EN60601 this external PSU is ideal for use with portable medical equipment, with a leakage current of 100A, conducted emissions meet EN55011 level B.
  • 4000 V AC Isolation
  • Low Leakage Current
  • UL2601 & EN60601 Safety Approvals
  • IEC 320 Inlet
  • Both Line and Neutral Fused
  • 5 Pin Din Output Connector
  • Universal Input

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

59 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 8/27/18
$97.00 $ 97.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $97.00
5 + $94.09
10 + $91.18
25 + $87.30
100 + $81.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.