Low

XP POWER  PCM50UD02  AC/DC Power Supply, Medical, Fixed, 2 Output, 90 V, 264 V, 42 W, 5 V

XP POWER PCM50UD02
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PCM50UD02
Newark Part No.:
97K7011
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PCM50UD02 is an AC/DC Power Supply with fixed output.
  • Low leakage current
  • Non-standard connectors available
  • 4000VAC Isolation
  • 10ms at low line Minimum holdup time
  • ±0.05%/?C Temperature coefficient

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
42W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-5V
Output Current - Output 1:
5A
Output Current - Output 2:
2A
Output Connector:
5 Way Mini DIN
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products