Low

AEH45UM32 - 

AC/DC Power Supply, Desktop, 3 Output, 42 W, 5 V, 5 A, 15 V, 2 A

AEH45UM32 - AC/DC Power Supply, Desktop, 3 Output, 42 W, 5 V, 5 A, 15 V, 2 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEH45UM32
Newark Part No.:
40P3656
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
42W
:
5V
:
5A
:
15V
:
2A
:
5 Way Mini DIN
:
-15V
:
800mA
:
Fixed
:
85V
:
264V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEH45UM32 is a 5V ±15V/42W 3-output 5-way DIN Desktop PSU with high power density. It features low profile, universal input, output 1 only 110 to 150% of nominal overload protection and 112 to 132% Vnom, auto reset overvoltage protection. This power supply output is fixed.
  • <0.5/<0.75mA at 115/230VAC Earth leakage current respectively
  • Up to 80% efficiency
  • 16ms Minimum hold up time
  • 1% pk-pk Ripple and noise
  • 0 to 60°C Operating temperature range

Applications

Power Management, Computers & Computer Peripherals

Footnotes

Mains plug sold separately.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$70.00 $ 70.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.00
5 + $67.90
10 + $65.80
25 + $63.00
100 + $58.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable input power cord for external plug-in adapter (part number AEH45UM32)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input cord which can be used as a input power cord with this external plug-in adapter is SPC13294 from Multicomp.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:11.211-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_40P3656, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.