Low

XP POWER  AEH45UM28  AC/DC Power Supply, Desktop, Mains Plug Sold Separately, Fixed, 27W, 3.3V, 5A, 5V, 2A

XP POWER AEH45UM28
Technical Data Sheet (377.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
27W
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
5V
Output Current - Output 1:
5A
Output Current - Output 2:
2A
Output Connector:
5 Way DIN
Output Voltage - Output 3:
Output Current - Output 3:
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products