Low

TMP112AIDRLT - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-563, 6 Pins

TMP112AIDRLT - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-563, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP112AIDRLT
Newark Part No.:
14R8030
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP112AIDRLT is a high accuracy, low power digital temperature sensor in 6 pin SOT-563 package. This digital temperature sensor is ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. This temperature sensor is highly linear and does not require complex calculations or lookup tables to derive the temperature. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The TMP112 device has SMBus, two wire and I2C interface compatibility and allows up to four devices on one bus. The device also features SMBus alert function.
  • Low quiescent current of 10µA active (maximum) and 1µA shutdown (maximum)
  • Supply voltage range from 1.4V to 3.6V
  • 12bit resolution
  • Accuracy (temperature error) of ±0.1°C at 25°C and 3.3V
  • Operating temperature range from -40°C to 125°C

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Industrial, Portable Devices, Medical

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+125°C
:
SOT-563
:
6Pins
:
1.4V
:
3.6V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-563, 6 Pins

500 in stock
Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, -0.5 C to +0.3 C, -55 C, +150 C, SOT-563, 6

4,174 in stock
Add
0

Each (Supplied on Full Reel)

4000+ $1.02

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

284 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$2.74 $ 2.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.74
10 + $2.47
25 + $2.35
50 + $2.17
100 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.