Low

SN74LVC1G126DBVR - 

Buffer / Line Driver, 74LVC1G126, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G126DBVR - Buffer / Line Driver, 74LVC1G126, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G126DBVR
Newark Part No.:
76C4083
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G126DBVR is a single Bus Buffer Gate designed for 1.65 to 3.6V VCC operation. The LVC1G126 device is a single line driver with 3-state output. The output is disabled when the output-enable input is low. The device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • Provides down translation to VCC
  • IOFF Supports live insertion, partial-power-down mode and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Inputs accept voltages to 5.5V
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Defence, Military & Aerospace, Motor Drive & Control, Signal Processing, Imaging, Video & Vision

Product Information

:
74LVC1G126
:
Buffer / Line Driver, Non Inverting
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G126
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC1G126, 1.65 V to 5.5 V, SOT-23-5

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.072 Promotional price 6000+ $0.072 Promotional price 12000+ $0.072 Promotional price 18000+ $0.072 Promotional price 30000+ $0.072 Promotional price More Less

0

Each (Supplied on Full Reel)

3000+ $0.046 6000+ $0.04 15000+ $0.034 30000+ $0.032 75000+ $0.026 More Less

TEXAS INSTRUMENTS

IC, BUFFER GATE, SMD, SOT-23-5

2,429 in stock

Each (Supplied on Cut Tape)

1+ $0.81 10+ $0.608 25+ $0.493 50+ $0.403 100+ $0.329 250+ $0.272 500+ $0.216 1000+ $0.178 More Less

7,540 in stock

Each (Supplied on Cut Tape)

1+ $0.49 25+ $0.314 50+ $0.225 100+ $0.135 250+ $0.125 500+ $0.114 1000+ $0.104 More Less

966 in stock

Each (Supplied on Cut Tape)

1+ $0.64 10+ $0.524 25+ $0.456 50+ $0.387 100+ $0.319 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,007 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.111 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.36
25 + $0.271
50 + $0.209
100 + $0.147
250 + $0.135
500 + $0.122
1000 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.