Low

SN74HC05N - 

Inverter, 74HC05, 1 Input, 25 mA, 2 V to 6 V, DIP-14

SN74HC05N - Inverter, 74HC05, 1 Input, 25 mA, 2 V to 6 V, DIP-14
SN74HC05N - Inverter, 74HC05, 1 Input, 25 mA, 2 V to 6 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC05N
Newark Part No.:
60K6818
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC05N is a 1-input 14-pin Hex Inverter made of CU NIPDAU lead/ball finish. The device contains six independent inverters. It performs the Boolean function Y = A in positive logic. The open-drain outputs require pull-up resistors to perform correctly. It may be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Motor Drive & Control

Product Information

:
74HC05
:
Inverter
:
5.2mA
:
1
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7405
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,355 in stock

Each

1+ $0.40 10+ $0.325 100+ $0.198 500+ $0.176 1000+ $0.153 2500+ $0.131 10000+ $0.122 25000+ $0.116 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

222 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.40 $ 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
10 + $0.325
100 + $0.198
500 + $0.176
1000 + $0.153
2500 + $0.131
10000 + $0.122
25000 + $0.116
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.