Low

SN65220DBVT - 

ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW

SN65220DBVT - ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW

The actual product may differ from image shown

Manufacturer Part No:
SN65220DBVT
Newark Part No.:
35K0746
Product Range
SN652 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SOT-23
:
6Pins
:
6V
:
385mW
:
Cut Tape
:
SN652 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SN65220DBVT is a single universal serial bus port Transient Suppressor. This device provides electrical noise transient protection to Universal Serial Bus (USB) low and full-speed ports. The input capacitance of 35 pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. These noise transients can cause damage to the USB transceiver and/or the USB ASIC if they are of sufficient magnitude and duration. The ESD performance of the SN65220 device is measured at the system level, according to IEC61000-4-2. However, system design impacts the results of these tests. To accomplish a high compliance level requires careful board design and layout techniques.
  • 1µA at 6V Maximum low leakage current
  • 35pF (typical) Low capacitance
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW

1,000 in stock

Each (Supplied on Full Reel)

250+ $0.598 500+ $0.561 1000+ $0.443 1500+ $0.418 More Pricing...

Add

TEXAS INSTRUMENTS

ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW

275 in stock

Each (Supplied on Cut Tape)

1+ $0.84 25+ $0.722 50+ $0.639 100+ $0.555 More Pricing...

Add

TEXAS INSTRUMENTS

ESD Protection Device, TVS, SOT-23, 6 Pins, 6 V, 385 mW

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.339 6000+ $0.334 12000+ $0.33 18000+ $0.325 More Pricing...

Add

TEXAS INSTRUMENTS

DIODE, TVS

255 in stock

Each (Supplied on Cut Tape)

5+ $0.84 25+ $0.722 50+ $0.639 100+ $0.555 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

364 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.96 $ 0.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.96
10 + $0.826
25 + $0.762
50 + $0.698
100 + $0.634
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.