Low

TEXAS INSTRUMENTS  LMF100CIWM/NOPB  Switched Capacitor Filter, Switched Capacitor, 4th, 2, 4 V, 15 V, SOIC

TEXAS INSTRUMENTS LMF100CIWM/NOPB
Manufacturer Part No:
LMF100CIWM/NOPB
Newark Part No.:
41K2750
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

IC Filter Type:
Switched Capacitor
Filter Order:
4th
No. of Filters:
2
Supply Voltage Min:
4V
Supply Voltage Max:
15V
Filter IC Case Style:
SOIC
No. of Pins:
20Pins
Cutoff Frequency:
40kHz
Program Clock Frequency Typ:
3.5MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor