Low

LM73CIMK-1/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

LM73CIMK-1/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM73CIMK-1/NOPB
Newark Part No.:
99K2544
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM73CIMK-1/NOPB is an integrated, digital-output Temperature Sensor featuring an incremental Delta-Sigma ADC with a two-wire interface that is compatible with the SMBus and I 2C interfaces. The host can query the device at any time to read temperature. The user can optimize between the conversion time and the sensitivity of the LM73 by programming it to report temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73 measures temperature in a maximum time of 14ms, making it ideal for applications that require temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73 is optimized to sense very small changes in temperature. A single multi-level address line selects one of three unique device addresses.
  • Supports 400KHz Operation
  • Shutdown mode with one-shot feature available for very low average power consumption
  • Programmable digital temperature resolution from 11-bit to 14-bit
  • Fast conversion rate ideal for quick power up and measuring rapidly changing temperature
  • Open-drain ALERT\ output pin goes active when temperature is above programmed temperature limit
  • Very stable, low-noise digital output
  • 0.25 to 0.03125°C Resolution
  • 3 Selectable addresses per version for a total of 6 possible addresses
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals, Automotive, Thermal Management

Product Information

:
Digital
:
± 1°C
:
-40°C
:
150°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,348 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$2.44 $ 2.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.44
10 + $1.99
25 + $1.59
50 + $1.46
100 + $1.32
250 + $1.23
500 + $1.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.